SICK S32B Series Laser Scanner, 2m Max Range
- RS Stock No.:
- 285-6810
- Mfr. Part No.:
- S32B-2011BA / 1050932
- Manufacturer:
- SICK
Subtotal (1 unit)*
€3,020.81
(exc. VAT)
€3,715.60
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,020.81 |
*price indicative
- RS Stock No.:
- 285-6810
- Mfr. Part No.:
- S32B-2011BA / 1050932
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | S32B | |
| Maximum Scanning Distance | 2m | |
| Safety Type | 3 | |
| SIL IEC 61508 | 2 | |
| PL EN ISO 13849-1 | d | |
| Peak Wavelength | 905nm | |
| Maximum Response Time | 80 ms | |
| Terminal Type | Cable | |
| Dimensions | 102 x 116 x 105 mm | |
| Product Length | 105mm | |
| Application | Indoor | |
| Height | 116mm | |
| Length | 105mm | |
| Width | 102mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series S32B | ||
Maximum Scanning Distance 2m | ||
Safety Type 3 | ||
SIL IEC 61508 2 | ||
PL EN ISO 13849-1 d | ||
Peak Wavelength 905nm | ||
Maximum Response Time 80 ms | ||
Terminal Type Cable | ||
Dimensions 102 x 116 x 105 mm | ||
Product Length 105mm | ||
Application Indoor | ||
Height 116mm | ||
Length 105mm | ||
Width 102mm | ||
- COO (Country of Origin):
- DE
Overview
The S300 Standard is the cost-effective solution for applications with freely definable protective fields. The new triple field mode allows three fields – one protective field and two warning fields – to be activated at the same time. The compact design m
The configuration memory integrated into the system plug also enables simple commissioning and quick device replacement. CDS (Configuration & Diagnostic Software) can be used to define protective and warning fields in a convenient and standardized way on
At a glance
Compact design
2 m or 3 m protective field range
270° scanning angle
1 field set
Configuration memory integrated in the system plug
EFI interface for safe SICK device communication
Measured data output via RS-422
Contour as reference for vertical applicat
2 m or 3 m protective field range
270° scanning angle
1 field set
Configuration memory integrated in the system plug
EFI interface for safe SICK device communication
Measured data output via RS-422
Contour as reference for vertical applicat
Your Benefit
Simple integration due to compact design
Easy installation, commissioning and maintenance for stationary and mobile applications
Unbeatable cost-effectiveness – 270° scanning angle allows complete application protection with only two scanners
Safety engin
Easy installation, commissioning and maintenance for stationary and mobile applications
Unbeatable cost-effectiveness – 270° scanning angle allows complete application protection with only two scanners
Safety engin
Applications
Note
Related links
- SICK S32B Series Laser Scanner Safety Laser Scanners, 30m Max Range
- SICK S32B Series Laser Scanner, 3m Max Range
- SICK S30B Series Laser Scanner, 2m Max Range
- SICK TiM3xx Series TiM Laser Scanner, 2m Max Range
- SICK S300 Mini Standard Series Laser Scanner Scanner, 30m Max Range
- Allen Bradley 442L Series Laser Scanner USB Configuration Cable, 2m Max Range
- SICK TiM3xx Series TiM Laser Scanner Receiver, 2m Max Range
- SICK TiM5xx Series TiM Laser Scanner Receiver, 2m Max Range
