SICK Sender / Receiver ELG1 Series
- RS Stock No.:
- 284-9233
- Mfr. Part No.:
- ELG1-0150P531
- Manufacturer:
- SICK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-9233
- Mfr. Part No.:
- ELG1-0150P531
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Detection Range | 4 m | |
| Sensor Principle | Sender / Receiver | |
| Beam Separation | 10mm | |
| Component Type | Transmitter & Reciever | |
| Light Source | LED | |
| Length | 237mm | |
| Width | 34mm | |
| Depth | 29mm | |
| Series | ELG1 | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Detection Range 4 m | ||
Sensor Principle Sender / Receiver | ||
Beam Separation 10mm | ||
Component Type Transmitter & Reciever | ||
Light Source LED | ||
Length 237mm | ||
Width 34mm | ||
Depth 29mm | ||
Series ELG1 | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- DE
Overview
The switching automation light grids have an operating range of 3 meters and a beam separation of 10 millimetres. They detect objects at a height of 150 millimetres with a response time of 14 milliseconds. These light grids are equipped with a male connector type M12 with 4 pins for easy connection. SICK presents the ELG, a highly adaptable switching automation light grid renowned for its robustness, offering various monitoring heights and beam separations. Resilient to glare from sunlight and flashing light, the ELG excels in diverse environments. It finds common use in logistics, adept at identifying pallet projections and tallying boxes and small components.
Moreover, the ELG serves effectively in tollbooths for vehicle segregation purposes. With configurations featuring up to 128 beams and a minimum beam resolution of 10 mm, it ensures precise and comprehensive detection capabilities, making it an indispensable solution for a range of applications.
At a glance
Up to 128 beams
Different beam resolutions 10 mm, 30 mm and 60 mm
High operating reserve for scanning ranges up to 12 m
Potentiometer for sensitivity adjustment
Ambient light immunity up to 150,000 lux
Tough aluminum housing
PNP/NPN, relay output and a test input
Optical synchronization
Different beam resolutions 10 mm, 30 mm and 60 mm
High operating reserve for scanning ranges up to 12 m
Potentiometer for sensitivity adjustment
Ambient light immunity up to 150,000 lux
Tough aluminum housing
PNP/NPN, relay output and a test input
Optical synchronization
Your Benefit
High immunity to ambient light when exposed to sunlight and reflective objects, eliminating false trips
A high operating reserve increases application availability and reduces maintenance costs
Efficient and effective way to evaluate multiple beams in one housing with one connection cable
Simple commissioning thanks to a larger optical aperture angle and manual fine adjustment option
Optical synchronization enables quick installation and cost-effective connection
The sensitivity adjustment enables trouble-free operation without reflection problems for the customer
A high operating reserve increases application availability and reduces maintenance costs
Efficient and effective way to evaluate multiple beams in one housing with one connection cable
Simple commissioning thanks to a larger optical aperture angle and manual fine adjustment option
Optical synchronization enables quick installation and cost-effective connection
The sensitivity adjustment enables trouble-free operation without reflection problems for the customer
Applications
Protrusion detection at the conveyor
