SICK MLG30A Series
- RS Stock No.:
- 285-4133
- Mfr. Part No.:
- MLG30A-1020R10801
- Manufacturer:
- SICK
Subtotal (1 unit)*
€1,885.37
(exc. VAT)
€2,319.01
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,885.37 |
*price indicative
- RS Stock No.:
- 285-4133
- Mfr. Part No.:
- MLG30A-1020R10801
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Light Grid | |
| Detection Range | 1020 mm | |
| Beam Separation | 30mm | |
| Component Type | Sender | |
| Light Source | LED | |
| Length | 1.144m | |
| Width | 34mm | |
| Series | MLG30A | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | EN 60947-5-2 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Light Grid | ||
Detection Range 1020 mm | ||
Beam Separation 30mm | ||
Component Type Sender | ||
Light Source LED | ||
Length 1.144m | ||
Width 34mm | ||
Series MLG30A | ||
IP Rating IP65, IP67 | ||
Standards/Approvals EN 60947-5-2 | ||
- COO (Country of Origin):
- DE
Overview
With the MLG-2 measuring automation light grid, SICK is offering the right solution for a wide range of applications in logistics and factory automation. The MLG-2 Prime, MLG-2 Pro and MLG-2 ProNet device variants are used in challenging applications with transparent objects and high object speeds, to name a couple of examples. With a resolution of up to 1.25 mm, the new cross beam measurement function and the transparent mode, the MLG-2 masters measuring task with high precision.
The pre installed solutions in the SOPAS ET configuration software allow even complex applications, such as object width measurement, to be parameterized with ease. The MLG-2 Pro and MLG-2 ProNet feature common industrial interfaces such as the RS845 or Ethernet interfaces.
At a glance
Beam separation: 2.5 mm, 5 mm, 10 mm, 20 mm, 25 mm, 30 mm, 50 mm
Maximum range: 12 m
Functions: Cross beam measurement, 4 x zone measurement, high-speed scan, transparent mode
Interfaces: PNP, analogue, RS485, IO-Link, PROFINET, PROFIBUS, EtherCAT®, EtherNet/IPTM, CANopen
Sun resistance mode with reliable switching threshold
Your Benefit
High measurement accuracy for detecting even very small objects reliably
Transparent mode function for reliably detecting and measuring transparent objects
The high-speed scan offers short response times for safely detecting objects traveling at high speeds
The SOPAS ET configuration software with menu-driven wizard for quick configuration
Ambient light immunity enables greater reliability
Integrated interfaces and matching function blocks reduce the time and effort involved in the commissioning process
Simple maintenance without the need for specialist staff thanks to the cloning function with IO-Link
Applications
Fields of applications
Packaging industry: Robot control and 3D measurement
Logistics: Volume measurement
Logistics: Package orientation
Logistics: Height and overhand measurement in dynamic storage systems
Machine tools: Measurement of work pieces and to
