Schneider Electric Grey 4 Gang Light Switch Cover
- RS Stock No.:
- 655-863
- Mfr. Part No.:
- S901708
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€7.54
(exc. VAT)
€9.27
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.54 |
*price indicative
- RS Stock No.:
- 655-863
- Mfr. Part No.:
- S901708
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Colour | Grey | |
| Number of Gangs | 4 | |
| Height | 87.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Colour Grey | ||
Number of Gangs 4 | ||
Height 87.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
plaque 1 poste blc
The Schneider Electric Cover Frame offers a sleek, grey aesthetic for four-gang electrical installations. Designed for indoor use, it features a matte finish and robust resistance to various chemical agents, ensuring durability in both residential and commercial environments. The frames flush-mount design with clip-in fixing allows for easy installation while maintaining a modern, minimalist appearance.
IK04 and IP21D protection
UV resistant
REACH and RoHS compliant
UV resistant
REACH and RoHS compliant
Related links
- MK Electric Grey 4 Gang Light Switch Cover
- Schneider Electric Grey 4 Gang Cover Plate
- Schneider Electric Grey Odace
- Schneider Electric 4 Gang Light Switch Cover
- Schneider Electric White 4 Gang Light Switch Cover
- Schneider Electric Black 4 Gang Light Switch Cover
- Schneider Electric Grey 2 Gang Light Switch Cover
- Schneider Electric Grey 3 Gang Light Switch Cover
