- RS Stock No.:
- 395-743
- Mfr. Part No.:
- 5TD4705
- Manufacturer:
- Siemens
Discontinued product
- RS Stock No.:
- 395-743
- Mfr. Part No.:
- 5TD4705
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Product Details
Button
Surface button
Splash-proof, IP44
Housing made from impact-resistant insulation
Contact material: cadmium- and nickel-free
Fixing hole ø = 4.5 mm
Cable entry with push-in nipples for wire ø 8.0 → 13.5 mm
Splash-proof, IP44
Housing made from impact-resistant insulation
Contact material: cadmium- and nickel-free
Fixing hole ø = 4.5 mm
Cable entry with push-in nipples for wire ø 8.0 → 13.5 mm
One-change button
Can also be used as break
Button, one make
With white window
With enclosed window set ("Light", "Bell", "Door opener" and neutral window)
Without neon indicator
With enclosed window set ("Light", "Bell", "Door opener" and neutral window)
Without neon indicator
Button, with separate feedback loop
With window and 5TG7 332 neon lamp
Button, according to workplace regulation
With enclosed transparent windows
Neutral and with "Light" symbol
Including 5TG7 332 neon indicator
Neutral and with "Light" symbol
Including 5TG7 332 neon indicator
Standards
DIN 49200
DELTA surface switch program
Specifications
Attribute | Value |
---|---|
Number of Gangs | 1 |
Light Switch Type | Push Button Light Switch |
Number of Ways | 1 |
IP Rating | IP44 |
Number of Poles | 1 |
Current Rating | 10A |
Mount Type | Surface |
Colour | Grey |
Series | Delta |
Voltage Rating | 230V |
Finish | Gloss |
Illumination | Neon |
Width | 75mm |
Height | 75mm |
Number of Modules | 2 |
Colour Shade | Dark Grey |
Length | 66mm |
Fixing Standard | VDE |