Login / Register to access your benefits
Recently searched

    Hager Grey Push Button Light Switch, 1 Gang, WNC

    Subtotal (1 unit)*

    €18.71

    (exc. VAT)

    €23.01

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 31 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€18.71

    *price indicative

    RS Stock No.:
    144-4584
    Mfr. Part No.:
    WNC022
    Manufacturer:
    Hager
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Hager

    Number of Gangs

    1

    Light Switch Type

    Push Button Light Switch

    IP Rating

    IP55

    Current Rating

    10A

    Mount Type

    Wall

    Colour

    Grey

    Material

    PP

    Series

    WNC

    Voltage Rating

    250V

    Illumination

    Illuminated

    Height

    76mm

    Width

    76mm

    Depth

    73mm

    Related links