Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Switches
Domestic Installation Switches
Light Switches
Kopp, 1 Way, 1 Gang
RS Stock No.:
150-4098
Mfr. Part No.:
826100021
Manufacturer:
Kopp
View all Light Switches
Discontinued product
RS Stock No.:
150-4098
Mfr. Part No.:
826100021
Manufacturer:
Kopp
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Kopp Free-Control Catalogue (de/en)
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
TN
RF-universal transmitter, 2 channel, battery powered, for mounting on standard switches, push buttons
Attribute
Value
Number of Gangs
1
Number of Ways
1
IP Rating
IP20
Number of Poles
2