- RS Stock No.:
- 169-1884
- Mfr. Part No.:
- K5205WHI
- Manufacturer:
- MK Electric
Discontinued product
- RS Stock No.:
- 169-1884
- Mfr. Part No.:
- K5205WHI
- Manufacturer:
- MK Electric
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
MK Electric White 50A Flush Mount Light Switch
The MK Electric white flush mount light switch is particularly designed for heavy current load commercial, domestic and industrial applications. Its unique and elegant design goes with both conventional and unconventional interiors. It ensures safety and efficiency. Its smoothly formed front plates and chamfered radius corners further add elegance to the decor.
Features and Benefits
• High durability
• Easy installation
• Clearly printed identification labels for fan, oven, cooker, water heater, washing machine, hob, air conditioner and shower
• Matching grid switches available in both 10A and 20A ratings
• Available in different textures like brushed stainless steel, brushed chrome, satin gold and polished chrome
• Easy installation
• Clearly printed identification labels for fan, oven, cooker, water heater, washing machine, hob, air conditioner and shower
• Matching grid switches available in both 10A and 20A ratings
• Available in different textures like brushed stainless steel, brushed chrome, satin gold and polished chrome
Applications
• Household installations
• Transportation and mobility facilities
• Industrial cookers, heaters, refrigerators and buildings
• Commercial surroundings
• Transportation and mobility facilities
• Industrial cookers, heaters, refrigerators and buildings
• Commercial surroundings
Specifications
Attribute | Value |
---|---|
Number of Gangs | 2 |
Number of Ways | 1 |
Number of Poles | 2 |
Current Rating | 50A |
Mount Type | Flush |
Colour | White |
Material | Stainless Steel |
Series | K5205 |
Width | 86mm |
Colour Shade | White |
Fixing Standard | BS |
Number of Modules | 1 |
Height | 146mm |