Siemens Rocker, 5TA2

Subtotal (1 unit)*

€25.38

(exc. VAT)

€31.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.38

*price indicative

RS Stock No.:
211-0219
Mfr. Part No.:
5TA2104
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Switch Type

Rocker

Product Type

Light Switch

IP Rating

IP20

Current Rating

10A

Mount Type

Flush

Terminal Type

Plug-In

Material

Metal

Series

5TA2

Screwed/Screwless

Screwed

Voltage

250V

Range

DELTA

Finish

Matt

Illumination

No

Fixing Standard

VDE

Standards/Approvals

VDE

The Siemens delta switch device insert has miscellaneous colour. It has IP20 protection class.

Halogen Free Product

Related links