- RS Stock No.:
- 223-7786
- Mfr. Part No.:
- 1YGU0051PAS
- Manufacturer:
- Finder
Discontinued product
- RS Stock No.:
- 223-7786
- Mfr. Part No.:
- 1YGU0051PAS
- Manufacturer:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Finder gateway wife yesly 2nd generation it is possible to remotely control the YESLY system, wherever you are in the world. No more forgotten lights on or open shutters. It will always be possible to check the status of your devices and change it.
In case of lack of the internet network, the system will continue to operate as it is connected via bluetooth
CE approval
CE approval
Specifications
Attribute | Value |
---|---|
Current Rating | 1A |
Mount Type | Surface |
Series | 1Y |
Voltage Rating | 5V |
Height | 21.7mm |