- RS Stock No.:
- 253-8742
- Mfr. Part No.:
- 069542L
- Manufacturer:
- Legrand
Temporarily out of stock - back order for despatch 27-05-2024, delivery within 2 working days
Added
Price 1 Box of 5
€83.95
(exc. VAT)
€103.26
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | €83.95 | €16.79 |
*price indicative |
- RS Stock No.:
- 253-8742
- Mfr. Part No.:
- 069542L
- Manufacturer:
- Legrand
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Legrand Plexo, waterproof lighting control switches, to be completed either with a surface-mounted box or with a recessed support. Perfect sealing over time thanks to an unperforated inner membrane of the switch and clipping system ensures a strong resistance to the pressure of the wires.
Push button with tool-free quick connection
Waterproof and robust IP55 IK08 protection
Indoor or outdoor installation
Waterproof and robust IP55 IK08 protection
Indoor or outdoor installation
Specifications
Attribute | Value |
---|---|
Light Switch Type | Push Button Light Switch |
Number of Ways | 1 |
IP Rating | IP55 |
Number of Poles | 1 |
Current Rating | 10A |
Mount Type | Wall |
Colour | Grey |
Voltage Rating | 250V |
Range | Plexo |
- RS Stock No.:
- 253-8742
- Mfr. Part No.:
- 069542L
- Manufacturer:
- Legrand
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR