Legrand Black Push Button Light Switch, 1 Way
- RS Stock No.:
- 253-8841
- Mfr. Part No.:
- 069642
- Manufacturer:
- Legrand
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 5
€134.19
(exc. VAT)
€165.05
(inc. VAT)
- RS Stock No.:
- 253-8841
- Mfr. Part No.:
- 069642
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Light Switch Type | Push Button Light Switch | |
| Number of Ways | 1 | |
| IP Rating | IP55 | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Colour | Black | |
| Mount Type | Wall | |
| Voltage Rating | 250V | |
| Range | Plexo | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Light Switch Type Push Button Light Switch | ||
Number of Ways 1 | ||
IP Rating IP55 | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Colour Black | ||
Mount Type Wall | ||
Voltage Rating 250V | ||
Range Plexo | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The Legrand Plexo, full power waterproof socket outlet, ready to install on the wall.
Supplied with frame for surface mounting
Waterproof socket
Waterproof socket

