Legrand Grey, 1 Way Square Push Button Operator
- RS Stock No.:
- 253-8947
- Mfr. Part No.:
- 069816L
- Manufacturer:
- Legrand
Subtotal (1 box of 5 units)*
€123.15
(exc. VAT)
€151.47
(inc. VAT)
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €123.15 | €24.63 |
*price indicative
- RS Stock No.:
- 253-8947
- Mfr. Part No.:
- 069816L
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Light Switch | |
| Switch Type | Square Push Button Operator | |
| Number of Ways | 1 | |
| IP Rating | IP55 | |
| Number of Poles | 1 | |
| Current Rating | 10 A | |
| Colour | Grey | |
| Mount Type | Wall | |
| Material | Plastic | |
| Terminal Type | Screw | |
| Screwed/Screwless | Screwed | |
| Range | Plexo | |
| Finish | Mast | |
| Standards/Approvals | RoHS, REACH | |
| Fixing Standard | No | |
| Height | 70mm | |
| Width | 70 mm | |
| Depth | 46mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Light Switch | ||
Switch Type Square Push Button Operator | ||
Number of Ways 1 | ||
IP Rating IP55 | ||
Number of Poles 1 | ||
Current Rating 10 A | ||
Colour Grey | ||
Mount Type Wall | ||
Material Plastic | ||
Terminal Type Screw | ||
Screwed/Screwless Screwed | ||
Range Plexo | ||
Finish Mast | ||
Standards/Approvals RoHS, REACH | ||
Fixing Standard No | ||
Height 70mm | ||
Width 70 mm | ||
Depth 46mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand Plexo, waterproof lighting control switches, to be completed either with a surface-mounted box or with a recessed support. Perfect sealing over time thanks to an unperforated inner membrane of the switch and clipping system ensures a strong resistance to the pressure of the wires.
Push button with tool-free quick connection
Waterproof and robust IP55 IK08 protection
Indoor or outdoor installation
