Legrand Grey Push Button Light Switch, 1 Way
- RS Stock No.:
- 253-8991
- Mfr. Part No.:
- 069898L
- Manufacturer:
- Legrand
Subtotal (1 unit)*
€43.19
(exc. VAT)
€53.12
(inc. VAT)
Temporarily out of stock
- Shipping from 01 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €43.19 |
*price indicative
- RS Stock No.:
- 253-8991
- Mfr. Part No.:
- 069898L
- Manufacturer:
- Legrand
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Legrand | |
Light Switch Type | Push Button Light Switch | |
Number of Ways | 1 | |
IP Rating | IP55 | |
Number of Poles | 1 | |
Current Rating | 10A | |
Mount Type | Wall | |
Colour | Grey | |
Voltage Rating | 250V | |
Range | Plexo | |
Select all | ||
---|---|---|
Brand Legrand | ||
Light Switch Type Push Button Light Switch | ||
Number of Ways 1 | ||
IP Rating IP55 | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Mount Type Wall | ||
Colour Grey | ||
Voltage Rating 250V | ||
Range Plexo | ||