Login / Register to access your benefits
Recently searched

    Legrand Grey Push Button Light Switch, 1 Way

    Subtotal (1 box of 6 units)*

    €217.03

    (exc. VAT)

    €266.95

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 05 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Box(es)
    Per Box
    Per unit*
    1 +€217.03€36.172

    *price indicative

    RS Stock No.:
    253-9121
    Mfr. Part No.:
    070072
    Manufacturer:
    Legrand
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Legrand

    Light Switch Type

    Push Button Light Switch

    Number of Ways

    1

    IP Rating

    IP55

    Number of Poles

    1

    Current Rating

    10A

    Colour

    Grey

    Mount Type

    Wall

    Voltage Rating

    250V

    Range

    Plexo

    Related links