Login / Register to access your benefits
Recently searched

    Legrand Black Push Button Light Switch, 1 Way

    Subtotal (1 box of 5 units)*

    €83.90

    (exc. VAT)

    €103.20

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 01 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Box(es)
    Per Box
    Per unit*
    1 +€83.90€16.78

    *price indicative

    RS Stock No.:
    253-9141
    Mfr. Part No.:
    070732
    Manufacturer:
    Legrand
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Legrand

    Light Switch Type

    Push Button Light Switch

    Number of Ways

    1

    IP Rating

    IP55

    Number of Poles

    1

    Current Rating

    10A

    Mount Type

    Wall

    Colour

    Black

    Voltage Rating

    250V

    Range

    Plexo

    Related links