Schneider Electric, Unica IP3X Anthracite Light Switch, Rated At 16A, 25V

Subtotal (1 unit)*

€36.46

(exc. VAT)

€44.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.46

*price indicative

RS Stock No.:
287-6018
Mfr. Part No.:
NU307954
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Light Switch

Current Rating

16A

Number of Sockets

3

Voltage

25V

Terminal Type

Plug-In

Series

Unica

IP Rating

IP3X

Height

135mm

Colour

Anthracite

Range

New Unica

Width

45mm

Standards/Approvals

NF IEC 608841 6114

Depth

39.4mm

The Schneider Electric socket-outlet is designed for power supply applications, featuring a French standard configuration with 3 outlets and 2P + E outlet poles. With screw less terminals and a shutter cover, this mechanism is suitable for various environments with its resistance to chemical agents and durable construction.

3 Socket-outlet with New Unica range design for a modern look

French standard configuration with 2P + E outlet poles for versatile use

Screw less terminals for easy and secure connections

With shutter cover for added safety and protection

Resistant to various chemical agents for long-lasting performance

Durable construction for reliable power supply applications

Related links