Schneider Electric, Ovalis IP21D Anthracite Light Switch, 2P+PE, Rated At 16A, 250V

Subtotal (1 unit)*

€7.00

(exc. VAT)

€8.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.00

*price indicative

RS Stock No.:
287-6113
Mfr. Part No.:
S340059
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Light Switch

Current Rating

16A

Number of Sockets

1

Pole Configuration

2P+PE

Voltage

250V

Terminal Type

Plug-In

Material

Acrylonitrile Styrene Acrylate, Polycarbonate

IP Rating

IP21D

Series

Ovalis

Range

Ovalis

Standards/Approvals

EU RoHS, REACH, RoHS

Colour

Anthracite

Width

71mm

Height

71mm

Depth

44mm

The Schneider Electric Socket-outlet from the Ovalis C Series is a high-quality 2P + E pin earth socket suitable for indoor use. With a sleek anthracite finish and durable construction, this socket outlet is designed for lasting performance and reliability in various applications.

Flush device mounting for seamless integration

Shuttered cover for safety and protection

Pin earth outlet configuration for compatibility with French standards

Screw less terminals for easy and secure connections

Resistant to various chemical agents for lasting durability

IK04 degree of protection against impacts

IP21D protection against solid objects and dripping water

Green Premium product with sustainable offer status

Related links