Schneider Electric, Odace 2011 IP21 White Light Switch
- RS Stock No.:
- 287-6129
- Mfr. Part No.:
- S505486
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€63.26
(exc. VAT)
€77.81
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.26 |
*price indicative
- RS Stock No.:
- 287-6129
- Mfr. Part No.:
- S505486
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Number of Sockets | 2 | |
| Terminal Type | Screw | |
| Material | Thermoplastic | |
| IP Rating | IP21 | |
| Series | Odace 2011 | |
| Range | Odace | |
| Height | 71mm | |
| Width | 71mm | |
| Standards/Approvals | ANSI/TIA/EIA-568-B-2, ANSI/TIA/EIA-568-B-2-1, China RoHS, EN 50173-1, EU RoHS, IEC 60603-7, IEC 60603-7-5, ISO/IEC 11801, REACH, TIA/EIA/568 | |
| Depth | 42.7mm | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Number of Sockets 2 | ||
Terminal Type Screw | ||
Material Thermoplastic | ||
IP Rating IP21 | ||
Series Odace 2011 | ||
Range Odace | ||
Height 71mm | ||
Width 71mm | ||
Standards/Approvals ANSI/TIA/EIA-568-B-2, ANSI/TIA/EIA-568-B-2-1, China RoHS, EN 50173-1, EU RoHS, IEC 60603-7, IEC 60603-7-5, ISO/IEC 11801, REACH, TIA/EIA/568 | ||
Depth 42.7mm | ||
Colour White | ||
- COO (Country of Origin):
- DK
The Schneider Electric Odace Data Socket is a high-quality product designed for data connections. With features like RJ45 8 contact Cat.6 compatibility, antibacterial surface treatment, and resistance to various chemical agents, this data socket ensures reliable and secure data transmission in any environment.
Antibacterial surface treatment for hygiene and safety
Resistance to various chemical agents for durability and longevity
Flush mounting for a sleek and professional installation
Supplied with claws for easy and secure fixing
Related links
- Schneider Electric IP21
- Schneider Electric IP21D
- Schneider Electric IP54
- Schneider Electric, Unica System+ IP44 Grey
- Schneider Electric Panel Mount Rated At 32 A, 415V
- Schneider Electric Cable Mount Rated At 32 A, 415V
- Schneider Electric Panel Mount Rated At 16 A, 415V
- Schneider Electric Panel Mount Rated At 16 A, 415V
