Schneider Electric, Odace 2011 IP20 Grey Light Switch, 2P+PE, Rated At 16A, 250V

Subtotal (1 unit)*

€45.72

(exc. VAT)

€56.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€45.72

*price indicative

RS Stock No.:
287-6184
Mfr. Part No.:
S530089
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

16A

Product Type

Light Switch

Number of Sockets

1

Pole Configuration

2P+PE

Voltage

250V

Terminal Type

Screw

IP Rating

IP20

Series

Odace 2011

Depth

42.7mm

Height

71mm

Standards/Approvals

China RoHS, EU RoHS, REACH

Colour

Grey

Width

71mm

Range

Odace

The Schneider Electric Odace combi flush pin earth socket-outlet with USB C offers a sleek and modern design combined with practical functionality. This product is perfect for those looking for a reliable USB charger and socket-outlet option in one integrated device.

Integrated USB type C port for convenient charging of devices

Pin earth socket-outlet with 16A rating ensures reliable power supply

Flush mounting design for seamless installation

Aluminium finish for a stylish and contemporary look

IP20 protection for added safety in indoor environments

Green Premium product with sustainable offer status

Related links