Schneider Electric, Odace 2011 IP54 Black Light Switch

Subtotal (1 unit)*

€32.13

(exc. VAT)

€39.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.13

*price indicative

RS Stock No.:
287-6215
Mfr. Part No.:
S540475
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Light Switch

Number of Sockets

1

Socket Type

RJ45

Material

Thermoplastic

IP Rating

IP54

Series

Odace 2011

Range

Odace

Colour

Black

Width

71mm

Standards/Approvals

REACH, RoHS

Depth

41.7mm

Height

71mm

The Schneider Electric Odace Data Socket is a high-quality RJ45 mechanism with fixing frame designed for Cat.6 networks with a frequency up to 250 MHz. It is made of durable thermoplastic ABS-UV stabilised material and offers resistance to various chemical agents. Ideal for use with Infraplus and Actassi s-one systems.

Flush mounting for a sleek installation

Resistance to various chemical agents for longevity

Robust build with ABS-UV stabilised material for durability

Ideal for use with Infraplus and Actassi s-one systems

Compact size with dimensions of 71mm x 71mm x 41.7mm

Related links