- RS Stock No.:
- 423-2560
- Mfr. Part No.:
- 0 860 01
- Manufacturer:
- Legrand
8 In stock for delivery within 2 working days
Added
Price Each
€14.38
(exc. VAT)
€17.69
(inc. VAT)
Units | Per unit |
1 - 9 | €14.38 |
10 - 49 | €13.66 |
50 + | €12.93 |
- RS Stock No.:
- 423-2560
- Mfr. Part No.:
- 0 860 01
- Manufacturer:
- Legrand
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Full lighting control - surface mounting
This new, modular range from Legrand replaces the Galion series.
This series allows you to create new installations, or to replace installations created using switches and sockets from the Galion series.
A full range of complete, surface mounting switches.
The surface area of the plate was designed to fully cover the space occupied by Galion series switches, allowing for perfect finishing.
The push-out mechanism is protected against direct contact, and is equipped with mixed-head screws (flat, Phillips or Pozidriv).
The plate surface creates additional space for improved wire circulation, thereby facilitating wiring.
As the parts are supplied pre-assembled, but not clipped, it is not necessary to disassemble the equipment before fitting.
This series allows you to create new installations, or to replace installations created using switches and sockets from the Galion series.
A full range of complete, surface mounting switches.
The surface area of the plate was designed to fully cover the space occupied by Galion series switches, allowing for perfect finishing.
The push-out mechanism is protected against direct contact, and is equipped with mixed-head screws (flat, Phillips or Pozidriv).
The plate surface creates additional space for improved wire circulation, thereby facilitating wiring.
As the parts are supplied pre-assembled, but not clipped, it is not necessary to disassemble the equipment before fitting.
Specifications
Attribute | Value |
---|---|
Light Switch Type | Rocker Light Switch |
Number of Ways | 2 |
IP Rating | IP2X |
Number of Poles | 1 |
Current Rating | 10A |
Colour | White |
Mount Type | Surface |
Material | Thermoplastic |
Series | Oteo |
Voltage Rating | 250V |
Height | 72mm |
Depth | 31mm |
Fixing Standard | NF |
Width | 72mm |
Number of Modules | 2 |
Length | 72mm |
Colour Shade | White |