- RS Stock No.:
- 500-0645
- Mfr. Part No.:
- K4898EL WHI
- Manufacturer:
- MK Electric
150 In stock for delivery within 2 working days
Added
Price Each
€15.51
(exc. VAT)
€19.08
(inc. VAT)
Units | Per unit |
1 - 9 | €15.51 |
10 - 49 | €14.72 |
50 + | €13.97 |
- RS Stock No.:
- 500-0645
- Mfr. Part No.:
- K4898EL WHI
- Manufacturer:
- MK Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Modules
They can be individually changed without re-wiring the whole assembly. All units are 1 module wide unless otherwise stated. Voltage rating 240V a.c. 50Hz.
Dimensions:
Switch Module 25 mm wide x 59 mm high and 25 mm deep
Buzzer Unit 25 mm wide x 59 mm high and 34 mm deep
Single Dimmer Module are 25 mm wide x 59 mm high and 58 mm deep
Double Dimmer Module are 50 mm wide x 59 mm x 60 mm deep
24/240V Buzzer Unit 25 mm wide x 59 mm high x 31.5 mm deep
Cord Unit 25 mm wide x 59 mm high x 42 mm deep
For the dimmer (RS 292-8809 MK ) the power / load ratings are: Min. W or VA = 60; Max. W or VA = 320 and it uses 2 module widths in a standard MK Grid Plus grid.
Dimensions:
Switch Module 25 mm wide x 59 mm high and 25 mm deep
Buzzer Unit 25 mm wide x 59 mm high and 34 mm deep
Single Dimmer Module are 25 mm wide x 59 mm high and 58 mm deep
Double Dimmer Module are 50 mm wide x 59 mm x 60 mm deep
24/240V Buzzer Unit 25 mm wide x 59 mm high x 31.5 mm deep
Cord Unit 25 mm wide x 59 mm high x 42 mm deep
For the dimmer (RS 292-8809 MK ) the power / load ratings are: Min. W or VA = 60; Max. W or VA = 320 and it uses 2 module widths in a standard MK Grid Plus grid.
MK Grid Plus
A modular switching and monitoring system.
The comprehensive range of modules includes switches, indicators, dimmers, secret key switches, and buzzer units, making it the ideal system for commercial and public building applications
Easy to fit and change, Grid Plus modules simply clip into place from the front of the mounting frame
Easy to fit and change, Grid Plus modules simply clip into place from the front of the mounting frame
Specifications
Attribute | Value |
---|---|
Insert Module Type | Emergency Lighting Switch Grid Module |
Colour | White |
Number of Poles | 1 |
Current Rating | 20A |
Number of Ways | 2 |
Operating Voltage | 250V |
Series | Grid Plus |
- RS Stock No.:
- 500-0645
- Mfr. Part No.:
- K4898EL WHI
- Manufacturer:
- MK Electric