- RS Stock No.:
- 705-1727
- Mfr. Part No.:
- K56425WHI
- Manufacturer:
- MK Electric
Discontinued product
- RS Stock No.:
- 705-1727
- Mfr. Part No.:
- K56425WHI
- Manufacturer:
- MK Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Lockable Switches
Complies with BSEN 60669-1 and should not be used as an isolator
Backed out, captive terminal screws
3mm minimum gap across switch break
Printed terminal markings
Only one size screwdriver necessary for installation
Key can be removed from the lock in the 'ON' or 'OFF' position
Universal lock fitted
Supplied with Mounting Box
Backed out, captive terminal screws
3mm minimum gap across switch break
Printed terminal markings
Only one size screwdriver necessary for installation
Key can be removed from the lock in the 'ON' or 'OFF' position
Universal lock fitted
Supplied with Mounting Box
MK Masterseal Water Tight
MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.
IP56-IP65 (dependant on product) rated against dust, water and impact up to 500g
Wide operating temperature range -5°C to + 40°C
Wide operating temperature range -5°C to + 40°C
Specifications
Attribute | Value |
---|---|
Number of Gangs | 1 |
Number of Ways | 2 |
IP Rating | IP65 |
Number of Poles | 1 |
Current Rating | 20A |
Mount Type | Flush |
Colour | White |
Material | Polycarbonate |
Series | Masterseal |
Range | Masterseal |
Minimum Box Depth | 38mm |
Fixing Standard | BS Standard |
Colour Shade | MK White |
Depth | 89mm |
Faceplate Depth | 20mm |
Length | 157mm |
Height | 157mm |
Width | 110mm |
- RS Stock No.:
- 705-1727
- Mfr. Part No.:
- K56425WHI
- Manufacturer:
- MK Electric