- RS Stock No.:
- 740-8151
- Mfr. Part No.:
- 5TG6208
- Manufacturer:
- Siemens
Discontinued product
- RS Stock No.:
- 740-8151
- Mfr. Part No.:
- 5TG6208
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Rockers, i-system DELTA range
Rockers of the i-system product range can be combined with the Frames from the DELTA line product range
Titanium white
Titanium white
All components of the i-system DELTA product range can be combined with the Frames from the DELTA line product range
Flush mounting switch range DELTA
Specifications
Attribute | Value |
---|---|
Light Switch Type | Rocker Light Switch |
IP Rating | IP20 |
Mount Type | Flush |
Colour | White |
Series | Delta |
Range | DELTA |
Number of Modules | 2 |
Fixing Standard | VDE |
Height | 55mm |
Length | 55mm |
Width | 55mm |
- RS Stock No.:
- 740-8151
- Mfr. Part No.:
- 5TG6208
- Manufacturer:
- Siemens