- RS Stock No.:
- 755-4674
- Mfr. Part No.:
- 6 647 13
- Manufacturer:
- Legrand
- RS Stock No.:
- 755-4674
- Mfr. Part No.:
- 6 647 13
- Manufacturer:
- Legrand
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Niloé™ Multifunction control
Mechanisms supplied with cover plates
To be equipped with plates
Installation with surface-mounting boxes or flush-mounting support frames
Supplied with site protection
Push-button configuration, back and forth function available
To be equipped with plates
Installation with surface-mounting boxes or flush-mounting support frames
Supplied with site protection
Push-button configuration, back and forth function available
Legrand - Niloe™ Range
Specifications
Attribute | Value |
---|---|
Number of Gangs | 1 |
Mount Type | Wall |
Colour | White |
Material | Plastic |
Series | NILOE |