- RS Stock No.:
- 777-0116
- Mfr. Part No.:
- 8501SC
- Manufacturer:
- Deta
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 777-0116
- Mfr. Part No.:
- 8501SC
- Manufacturer:
- Deta
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Metal Plate Switches Screwless
Part of the Deta Screwless range, these Metal Plate Switches come in either one or two Gang. These Screwless Switches are elegantly styled and have a unique shape, with concealed screws. These Light Switches can be fully installed and tested before the addition of the screwless frontplates, which simply but securely clip onto the mounting system, making them a practical solution when decorating. The Deta Switches have clear white terminal markings and colour coded terminals for easy identification. This Metal, screwless Switches also feature Funnel Terminals, making cable insertion extremely easy.
X-rated for switching inductive or fluorescent loads without De-rating
Clear white markings and Colour coded terminals for easy identification
Funnel terminal for easy cable insertion
Captive and backed out terminals
Only one size 4mm Screwdriver needed
25 year guarantee
Clear white markings and Colour coded terminals for easy identification
Funnel terminal for easy cable insertion
Captive and backed out terminals
Only one size 4mm Screwdriver needed
25 year guarantee
Standards
BS EN 60669-1
Deta Decorative Screwless
Specifications
Attribute | Value |
---|---|
Number of Gangs | 1 |
Number of Ways | 2 |
IP Rating | IP2X |
Number of Poles | 1 |
Current Rating | 10A |
Mount Type | Flush |
Colour | Silver |
Series | Screwless Metal |
Range | Screwless Metal |
Voltage Rating | 230V |
Finish | Satin |
Width | 86mm |
Minimum Box Depth | 25mm |
Depth | 17mm |
Faceplate Depth | 5mm |
Height | 86mm |
Fixing Standard | BS Standard |
Length | 86mm |