- RS Stock No.:
- 815-6763
- Mfr. Part No.:
- ALB44051
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 815-6763
- Mfr. Part No.:
- ALB44051
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Altira series switches 45 x 45
Range of push-buttons and 2-way switches in 45 x 45 mm format.
Easy to connect thanks to their spring connection system that accepts rigid and flexible cables.
Breaking capacity: 250 V, 16 A.
Easy to connect thanks to their spring connection system that accepts rigid and flexible cables.
Breaking capacity: 250 V, 16 A.
Specifications
Attribute | Value |
---|---|
Light Switch Type | Rocker Light Switch |
Number of Ways | 2 |
Current Rating | 16A |
Mount Type | Flush, Surface |
Colour | White |
Material | Polycarbonate |
Series | Altira |
Voltage Rating | 250V |
Finish | Satin |
Length | 45mm |
Depth | 28mm |
Height | 45mm |
Width | 45mm |
- RS Stock No.:
- 815-6763
- Mfr. Part No.:
- ALB44051
- Manufacturer:
- Schneider Electric