The Knightsbridge connector leads enable the conversion of the downlights to emergency with the addition of a conversion kit (not included). The leads measure 500 mm.
Features and Benefits
Connector leads for conversion
Length: 500 mm
Conversion Kits
Charger/inverter modules for converting fluorescent luminaires into emergency lighting units.,The module and battery packs fit inside most modern fluorescent batten fittings. For luminaires that have limited internal dimensions or that have internal temperatures above 50°C, remote mounting boxes are also available. The remote box is also suitable for converting double luminaires into emergency units, however only 1 tube will operate under emergency conditions. Two live supplies are required for standard operation, one switched, one unswitched. Failure of the unswitched supply operates the changeover circuit bringing on the battery supply. A red LED is supplied with the module for fitting into either the luminaire or remote box, to indicate a healthy battery charging state. The nickel-cadmium battery packs are protected against deep discharge.
Attribute
Value
Accessory Type
Connector Conversion Kit
For Use With
VFRIC8 LED Fire-Rated Downlights, VFRIC8T LED Fire-Rated Downlights