- RS Stock No.:
- 170-7917
- Mfr. Part No.:
- 99.450.0000.8
- Manufacturer:
- Wieland
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (In a Box of 100)
€4.992
(exc. VAT)
€6.14
(inc. VAT)
Units | Per unit | Per Box* |
100 + | €4.992 | €499.20 |
*price indicative |
- RS Stock No.:
- 170-7917
- Mfr. Part No.:
- 99.450.0000.8
- Manufacturer:
- Wieland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Wieland GST08i2 White 2 Pole Housing installation Frame
Wieland GST08i2 series white housing installation frame for use with 2 pole female connectors, includes fixing nut.
M16 x 29mm theaded body
20mm diameter front face, 2.5mm in thickness
22mm locking nut
20mm diameter front face, 2.5mm in thickness
22mm locking nut
Gesis GST08i2 Series Micro Cable Assemblies
A comprehensive offering of GST08i2 series Gesis micro cable assemblies and distribution units, in a range of sizes and colours, for the creation of lighting circuits in display furniture and other commercial applications.
Specifications
Attribute | Value |
---|---|
Series | 99450 |
Gender | Female |
- RS Stock No.:
- 170-7917
- Mfr. Part No.:
- 99.450.0000.8
- Manufacturer:
- Wieland