- RS Stock No.:
- 136-9901
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 136-9901
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS Pro TeePlug TH381 Waterproof Circular Micro Connectors
RS Pro TeePlug TH381 waterproof circular micro plug and socket connectors with a small 14 mm diameter designed for use in both harsh environment and underwater lighting applications. These TH381 waterproof circular lighting connectors are tested and approved to IP68/IP69K. These ratings offer protection to the electrical connection against the effects of permanent submersion, high-pressure water jets and dust and dirt ingress. These TH381 waterproof lighting micro connectors feature a push-pull style coupling connection which enables quick and easy mating. A locking latch produces an audible click when mating is complete and prevents accidental disconnection, even against opposing forces of 25 kg (8Kg according to EN61535). Quick release versions (THB.381.xxA) can be uncoupled by depressing the latch, locking versions (THB.381.xxB) have an additional safety feature and can only be uncoupled by using a flat-blade screwdriver. These waterproof circular micro plug and socket connectors are are available as cable or panel mount and two sizes for a range of different cable diameters
Features and Benefits
Miniature design with 14 mm diameter
IP68 resistance to dust and water (IP68 30m/1h)
IP69K resistance to high-pressure water (up to 100Br, 16 L/min)
Push-pull coupling mechanism for quick and easy mating
Strong retention force of up to 25 kg
Quick release versions for easy uncoupling
Locking versions for extra safety
IP68 resistance to dust and water (IP68 30m/1h)
IP69K resistance to high-pressure water (up to 100Br, 16 L/min)
Push-pull coupling mechanism for quick and easy mating
Strong retention force of up to 25 kg
Quick release versions for easy uncoupling
Locking versions for extra safety
Product Application Information
These TeePlug TH381 waterproof circular micro connectors, with their high IP rating and compact are designed for use in outdoor lighting applications. Applications include architectural lighting, street lighting, underwater lighting, illumination of road signs and billboards and the connection of interior and exterior Class 2 electrical devices.
Lighting Connectors
Specifications
Attribute | Value |
---|---|
Pole Format | 2 |
Series | TeePlug |
Gender | Male |
Number of Ways | 1 |
Plug/Socket | Plug |
Colour | Black |
Type | Tee Plug |
Mounting Type | Panel Mount |
Current Rating | 10A |
Voltage Rating | 400 V |
IP Rating | IP68 |
Contact Plating | Silver |
Contact Material | Brass |
Diameter | 14mm |
Termination Method | Screw |