Wieland Gesis Series Coupler, 4-Pole, Male to Female, PCB Mount, 16A, IP40
- RS Stock No.:
- 768-4541
- Mfr. Part No.:
- 91.040.5953.0
- Manufacturer:
- Wieland
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 768-4541
- Mfr. Part No.:
- 91.040.5953.0
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
- COO (Country of Origin):
- DE
GST15i Mini Coupler
Wieland Gesis Mini GST15i4/5 mini couplers are ideal for lighting and other light power applications, mechanically and colour coded for ease of assembly and to prevent misconnections. These GST15i mini couplers are suited for direct routing applications from light fitting to light fitting for example.
GST15i Mini Compact Connector System
A pluggable electrical installation system designed for confined spaces. Ideal for general electrical wiring distribution and lighting applications. 2, 3, 4 or 5 pole schemes can be implemented using just a small number of components. The system complements the existing, industry standard, ST and GST connector systems but is physically smaller whilst maintaining the 250V 16A rating.
Rated Voltage 250-400V ac
Rated Current 16A
Instalation material Thermoplastic (halogen free)
Contact material Brass (plated)
Operation temperature 100°C
Connection cycles 50 to 100 (at 16A resistive load)
IP20
Approvals
Din VDE 0606 Din VDE 0627 (5 pole)
Related links
- Wieland GESIS Series PCB Coupler Male/Female Solder 16A, IP40
- Wieland GESIS Series Panel Mount Connector Male Screw 16A, IP20
- Wieland GESIS Series Panel Mount Power Female Screw 16A, IP20
- Wieland GESIS Series Panel Mount Power Female Screw 16A, IP20
- Wieland GESIS Series Panel Mount Power Male Screw 16A, IP20
- Wieland GESIS Series Panel Mount Connector Female Screw 16A, IP20
- Wieland GESIS Series Panel Mount Power Male Screw 16A, IP20
- Wieland GESIS Series Panel Mount Power Female Screw 16A, IP20
