- RS Stock No.:
- 890-4461
- Mfr. Part No.:
- 8C-2
- Manufacturer:
- PowerLED
Discontinued product
- RS Stock No.:
- 890-4461
- Mfr. Part No.:
- 8C-2
- Manufacturer:
- PowerLED
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
8C-2 & 10C-2 Solderless Joining Connectors
The 8C-2 and 10-C2 from PowerLED are a family of solderless joining connectors. These white plastic connectors simply clip onto the end of each LED strip, joining them together as a continuous length.
Suitable for use with 8 mm (8C-2) and 10 mm (10C-2) LED strips, these solderless joining connectors are a quick, clean and easy way to connect flexible LED strips.
Suitable for use with 8 mm (8C-2) and 10 mm (10C-2) LED strips, these solderless joining connectors are a quick, clean and easy way to connect flexible LED strips.
8C-2
Connector for 8 mm LED strips
Dimensions: 12 x 15.4 x 4.6 mm
10-C2
Connector for 10 mm LED strips
Dimensions: 14 x 15.4 x 4.6 mm
Connector for 8 mm LED strips
Dimensions: 12 x 15.4 x 4.6 mm
10-C2
Connector for 10 mm LED strips
Dimensions: 14 x 15.4 x 4.6 mm
PowerLED LED Cables and Connectors
Specifications
Attribute | Value |
---|---|
Pole Format | 2 |
Series | Solderless Connectors |
Number of Ways | 2 |
Colour | White |
Type | Joiner Connector |
Mounting Type | PCB Mount |
IP Rating | IP20, IP65 |