- RS Stock No.:
- 128-8797
- Mfr. Part No.:
- 1673260
- Manufacturer:
- brennenstuhl
Discontinued product
- RS Stock No.:
- 128-8797
- Mfr. Part No.:
- 1673260
- Manufacturer:
- brennenstuhl
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Brennenstuhl LED Nightlight with Dusk Sensor
The Brennenstuhl LED Nightlight has a built-in dusk sensor and a socket. The light can be personalised with three colours (Green, Blue and White), chosen by a rotary switch. The European Type F - Schuko plug socket is childproof and the nightlight has exceptionally low electricity consumption (approx. 0.8 W).
Features and Benefits
LED Nightlight with twilight sensor
Three colours: Green, Blue and White
European Type F - Schuko plug socket and plug
Low electricity consumption
Specifications
Attribute | Value |
---|---|
Voltage Rating | 230 V |
Diameter | 82mm |
Standards Met | IP20 |
Wattage | 800 mW |
Series | NL 09 RCD |
- RS Stock No.:
- 128-8797
- Mfr. Part No.:
- 1673260
- Manufacturer:
- brennenstuhl