Schneider Electric Exiway Smart DiCube 20W Lighting Controller General Lighting Controller, DIN Rail Mount, 230 V ac
- RS Stock No.:
- 276-2272
- Mfr. Part No.:
- OVA53199
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 276-2272
- Mfr. Part No.:
- OVA53199
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Controller Type | General Lighting Controller | |
| Voltage Rating | 230 V ac | |
| Mount Type | DIN Rail | |
| Power Consumption | 20W | |
| Series | Exiway Smart DiCube | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Controller Type General Lighting Controller | ||
Voltage Rating 230 V ac | ||
Mount Type DIN Rail | ||
Power Consumption 20W | ||
Series Exiway Smart DiCube | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Schneider Electric Control unit with line controller Exiway DiCube has manual or automatic operating mode. It is for light control.
Mercury free
Green Premium product
Green Premium product
