- RS Stock No.:
- 768-3485
- Mfr. Part No.:
- 6131/11-24-500
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 768-3485
- Mfr. Part No.:
- 6131/11-24-500
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
KNX Presence Detector DualLine White
Switches and dims lamps
Allows constant and precise light control and maintains the brightness level in the room at the desired level
The integrated HVAC function makes it possible to control heating, ventilation and air-conditioning in the respective
detection range when someone is present
Energy saving
Allows constant and precise light control and maintains the brightness level in the room at the desired level
The integrated HVAC function makes it possible to control heating, ventilation and air-conditioning in the respective
detection range when someone is present
Energy saving
ABB KNX
Specifications
Attribute | Value |
---|---|
Controller Type | Presence Detector |
Sensor Type | Infrared |
Voltage Rating | 5 V |
Mount Type | Ceiling |
Range | 8 m |
Dimmable | Yes |
Diameter | 110mm |
Time Delay | 1 s |
Height | 51mm |
- RS Stock No.:
- 768-3485
- Mfr. Part No.:
- 6131/11-24-500
- Manufacturer:
- ABB