Steinel 1kW Infrared Motion Sensor Detector, PIR, Ceiling Mount, 230 → 240 V

Unavailable
RS will no longer stock this product.
RS Stock No.:
851-2781
Mfr. Part No.:
IS360D BLK
Manufacturer:
Steinel
Find similar products by selecting one or more attributes.
Select all

Brand

Steinel

Controller Type

Detector

Sensor Type

PIR

Voltage Rating

230 → 240 V

Mount Type

Ceiling

Range

8 m

Power Consumption

1kW

Time Delay

10 s → 15 min

Length

120 mm

Width

120 mm

Height

100mm

COO (Country of Origin):
RO

IS360D Infrared Motion Sensor Ceiling Mounting


The Steinel IS 360 D TRIO Infrared motion detector uses intelligent sensor technology and responds to movements and light levels, switching the light on and off automatically after a preselected time. The motion sensor is fitted with 3 infrared detectors placed at an angle which guarantees reliable all-round protection of areas as large as 350m2. This infrared motion sensor has a detection zone of 360° and a reach distance of maximum 12m. The detection zone of this infrared sensor can also be limited as required by using the shrouds provided. Time and twilight threshold of the IS 360 D TRIO motion detector can be adjusted using the easily accessible control dial. The infrared motion sensor can be ceiling mounted and is ideal for ceiling-mounting under porches, overhanging roofs and balconies, in carports and larger-size garages.

Infrared motion detector
Movement triggers lights, alarms and many other devices
Passive infrared sensor type
Suited for outdoor and indoor use
1000W maximum output
Ceiling mountable
360° detection angle
12m maximum reach
Detection can be masked using the shrouds provided
2 to 2000 lx brightness response
Time settings from 10 seconds to 15 minutes
IP54 rated
Protection class II


Motion Detectors


More detailed technical information is available from our web site.