LEDVANCE Lamp Shield
- RS Stock No.:
- 206-8822
- Mfr. Part No.:
- 4058075375543
- Manufacturer:
- LEDVANCE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 206-8822
- Mfr. Part No.:
- 4058075375543
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Mount Type | Bracket | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Mount Type Bracket | ||
The Ledvance surface bulkhead eyelid is a attachable half-visor ring of luminaire. This eyelid is made of polycarbonate (PC).
Colour = black
Impact resistance: IK10
Diameter = 308mm
Height = 65mm
Impact resistance: IK10
Diameter = 308mm
Height = 65mm
