LEDVANCE Round Lamp Light Bracket
- RS Stock No.:
- 206-8882
- Mfr. Part No.:
- 4058075505285
- Manufacturer:
- LEDVANCE
View all Lighting Mounts
2 In stock for delivery within 2 working days
Price Each
€28.17
(exc. VAT)
€34.65
(inc. VAT)
units | Per unit |
1 + | €28.17 |
- RS Stock No.:
- 206-8882
- Mfr. Part No.:
- 4058075505285
- Manufacturer:
- LEDVANCE
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Ledvance is a mounting accessory for HIGH BAY GEN 3 luminaires. The brackets are made of black steel.
Adjustable swivel angle = ±90°
Product colour = black
Dimensions = 122mm x 35mm x 150mm (L x W x H)
Product colour = black
Dimensions = 122mm x 35mm x 150mm (L x W x H)
Specifications
Attribute | Value |
Mount Type | Bracket |
Supported Lamp Shape | Round |