- RS Stock No.:
- 360-8590
- Mfr. Part No.:
- ZCKD06
- Manufacturer:
- Telemecanique Sensors
8 In stock for delivery within 1 working days
Added
Price Each
€23.08
(exc. VAT)
€28.39
(inc. VAT)
Units | Per unit |
1 - 4 | €23.08 |
5 - 9 | €22.43 |
10 + | €21.83 |
- RS Stock No.:
- 360-8590
- Mfr. Part No.:
- ZCKD06
- Manufacturer:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ID
Product Details
Telemecanique Limit Switches
Introducing Telemecanique XCKM range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle, predominantly used as part of a control system within industrial applications such as those listed before.
How does a limit switch work?
The limit switches function through a contact proximity sensor device that features an actuator that is mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device then operates the contacts to make or break an electrical connection.
Standards
VDE0660, IEC947-5-1
Approvals
UL, CSA
Approvals
UL; CSA
Specifications
Attribute | Value |
---|---|
Accessory Type | Head |
For Use With | XC Series |
Series | OsiSense XC |
- RS Stock No.:
- 360-8590
- Mfr. Part No.:
- ZCKD06
- Manufacturer:
- Telemecanique Sensors