RAFI RACON Series Plunger for Use with Switches
- RS Stock No.:
- 525-035
- Mfr. Part No.:
- 5.46.167.094/0209
- Manufacturer:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 525-035
- Mfr. Part No.:
- 5.46.167.094/0209
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Plunger | |
| Accessory Type | Round Plunger | |
| For Use With | Switches | |
| Series | RACON | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Plunger | ||
Accessory Type Round Plunger | ||
For Use With Switches | ||
Series RACON | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
The RAFI Round Plunger is a versatile component designed for applications in fields such as automotive, signalling systems, and handheld terminals. It features a round collar and is compliant with both RoHS and REACH standards, ensuring safety and environmental friendliness.
White colour
Plastic material
Plunger length 4.8 mm
Outside dimension 6.3 x 8 x 8 mm
