- RS Stock No.:
- 199-040
- Mfr. Part No.:
- AZ7100CEJ
- Manufacturer:
- Panasonic
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 199-040
- Mfr. Part No.:
- AZ7100CEJ
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
AZ7 - Limit switch with plunger
Compact design
High durability
Contact rating 10 A @ 250 Vac (resistive load)
High durability
Contact rating 10 A @ 250 Vac (resistive load)
Approvals
CE, UL, CSA, TÜV
Specifications
Attribute | Value |
---|---|
Actuator Type | Plunger |
Pole and Throw Configuration | SPDT |
Normal State Configuration | NO/NC |
IP Rating | IP64 |
Maximum Current | 10A |
Maximum AC Voltage | 250V |
Maximum DC Voltage | 115V |
Series | AZ7 |
Length | 47mm |
Maximum Operating Temperature | +60°C |
Depth | 21.4mm |
Width | 70.5mm |
Minimum Operating Temperature | -20°C |
Mechanical Life | 10000000Cycles |