Telemecanique Sensors OsiSense XC Series Adjustable Roller Lever Limit Switch, IP66, IP67, Plastic Housing
- RS Stock No.:
- 123-4594
- Mfr. Part No.:
- XCKW143
- Manufacturer:
- Telemecanique Sensors
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 123-4594
- Mfr. Part No.:
- XCKW143
- Manufacturer:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Telemecanique OsiSense XCKW Wireless Limit Switches
Telemecanique OsiSense XCKW series wireless and battery-less limit switches. The XCKW range provides simplified machine communication where wiring or wire maintenance is not physically or economically possible. The XCKW series limit switches are compatible with various receivers from Telemecanique that offer several output options.
Application Information
XCKW limit switches are equipped with a dynamo generator that converts mechanical energy produced by the actuator movement to electrical energy. A radio-encoded message (2.4 GHz ZigBee protocol) is then sent, by a single pulse, to one or more receivers. Each transmitter has a unique identification code, which enables optimum management of each one.
Features and Benefits
Limit switch can be re-orienatated
Battery-less operation
Reduced cabling and easy set-up
Reliable, real-time connection
Free field radio range up to 100 m; Typical industrial environment radio range up to 25 m
Battery-less operation
Reduced cabling and easy set-up
Reliable, real-time connection
Free field radio range up to 100 m; Typical industrial environment radio range up to 25 m
Specifications
Attribute | Value |
---|---|
Actuator Type | Adjustable Roller Lever |
IP Rating | IP66, IP67 |
Housing Material | Plastic |
Series | OsiSense XC |
Action Type | Snap Action |
Length | 40mm |
Minimum Operating Temperature | -25°C |
Width | 58.7mm |
Maximum Operating Temperature | +55°C |
Depth | 179.5mm |
Output Type | Analogue |
Mechanical Life | 400000Cycles |
Operating Force | 0.5 Nm |
Mounting Orientation | Side |