Eaton Plunger Limit Switch, NO/NC, IP65, SPST-NC, SPST-NO, Insulated Plastic Housing, 415V ac Max, 24 V ac 6A Max
- RS Stock No.:
- 123-6421
- Mfr. Part No.:
- 176887 LS-11A-CC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€45.10
(exc. VAT)
€55.47
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €45.10 |
*price indicative
- RS Stock No.:
- 123-6421
- Mfr. Part No.:
- 176887 LS-11A-CC
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Actuator Type | Plunger | |
Pole and Throw Configuration | SPST-NC, SPST-NO | |
Normal State Configuration | NO/NC | |
IP Rating | IP65 | |
Maximum Current | 24 V ac 6 A, 24 V dc 3A | |
Housing Material | Insulated Plastic | |
Maximum AC Voltage | 415V | |
Maximum DC Voltage | 220V | |
Action Type | Snap Action | |
Length | 31mm | |
Minimum Operating Temperature | -40°C | |
Width | 33.5mm | |
Depth | 76mm | |
Maximum Operating Temperature | +70°C | |
Operating Force | 1 N | |
Mechanical Life | 8000000Operations | |
Mounting Orientation | Top | |
Select all | ||
---|---|---|
Brand Eaton | ||
Actuator Type Plunger | ||
Pole and Throw Configuration SPST-NC, SPST-NO | ||
Normal State Configuration NO/NC | ||
IP Rating IP65 | ||
Maximum Current 24 V ac 6 A, 24 V dc 3A | ||
Housing Material Insulated Plastic | ||
Maximum AC Voltage 415V | ||
Maximum DC Voltage 220V | ||
Action Type Snap Action | ||
Length 31mm | ||
Minimum Operating Temperature -40°C | ||
Width 33.5mm | ||
Depth 76mm | ||
Maximum Operating Temperature +70°C | ||
Operating Force 1 N | ||
Mechanical Life 8000000Operations | ||
Mounting Orientation Top | ||
Related links
- Eaton Plunger Limit Switch IP65 SPST-NO 415V ac Max, 24 V ac 6A Max
- Eaton Plunger Limit Switch IP65 415V ac Max, 24 V ac 6A Max
- Eaton Plunger Limit Switch IP65 415V ac Max, 24 V ac 6A Max
- Eaton Plunger Limit Switch IP66 Metal Housing 6A Max
- Eaton Plunger Limit Switch IP66 SPDT 415V ac Max, 6A Max
- Eaton Limit Switch IP66 415V ac Max, 230/240 V ac 6A Max
- Eaton LS-Titan Series Plunger Limit Switch IP66 Plastic Housing 6A Max
- Eaton Plunger Limit Switch IP66 Metal Housing 6A Max