Honeywell SZL-VL Series Coil Spring Limit Switch, NO/NC, IP67, SPDT, Metal Housing, 380V ac Max, 220 V dc 0.05 A, 380 V
- RS Stock No.:
- 144-8407
- Mfr. Part No.:
- SZL-VL-S-K-N-M
- Manufacturer:
- Honeywell
Temporarily out of stock - back order for despatch 27-06-2024, delivery within 2 working days
Added
Price Each
€48.45
(exc. VAT)
€59.59
(inc. VAT)
Units | Per unit |
1 + | €48.45 |
- RS Stock No.:
- 144-8407
- Mfr. Part No.:
- SZL-VL-S-K-N-M
- Manufacturer:
- Honeywell
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Honeywell Limits SZL-VL-S Miniature Limit Switches
Honeywell SZL-VL-S series miniature limit switch are designed for use in applications where limited mounting space is available. These switches are designed for machinery that requires a rugged and reliable limit switch. Its design enhances ease of wiring with ample wiring space, and has an optional cable gland for faster and more efficient wiring termination.
The SZL-VL-S series switches have a split-housing design made of a diecast body and head with glass filled, flame-retardant thermoplastic cover. The cover is removable for easy access and ease of installation. Modular actuator head design allows for configurations to meet various application needs.
Features and Benefits
Sealed to IP67, NEMA 1, 12, 13
Snap-action contacts
Diecast metal housing with glass filled, flame-retardant thermoplastic cover
Variety of actuators
RoHS compliant
Mechanical life rating: 10 million cycles
Electrical life rating: 0.5 million cycles
Honeywell Coil Spring Limit Switch, 220V DC, 380V AC - SZL-VL Series - SZL-VL-S-K-N-M
This coil spring limit switch from Honeywell is a compact and robust mechanical sensor that keeps your processes safe and efficient. At just 28.5mm in length and 160mm in width, it's designed to take up minimal space. The die-cast metal housing and flame-retardant thermoplastic cover keep the internal components protected in demanding industrial conditions. It's also easy to install and maintain, with four mounting holes and a removable cover. Inside the unit, there's plenty of space for your cables, and you'll find screw terminals to keep the wires securely in place.
Features & Benefits
Wide operating temperature range of -20°C to +70°C for use in demanding industrial settings
Meets NEMA (National Electrical Manufacturers Association) standards 1, 12 and 13, so it's dust-tight and water-resistant
Long lifespan of 10,000,000 mechanical cycles and 500,000 electrical cycles reduces the need for replacement
Meets NEMA (National Electrical Manufacturers Association) standards 1, 12 and 13, so it's dust-tight and water-resistant
Long lifespan of 10,000,000 mechanical cycles and 500,000 electrical cycles reduces the need for replacement
Applications
Construction equipment
Production and packing conveyor belts
Automatic doors and gates
Production and packing conveyor belts
Automatic doors and gates
How reliable is the switching process?
This switch uses a positive-opening snap action, which makes it highly reliable. The coiled rod ensures the switch returns quickly and easily to it's normal position.
Specifications
Attribute | Value |
---|---|
Actuator Type | Coil Spring |
Pole and Throw Configuration | SPDT |
Normal State Configuration | NO/NC |
IP Rating | IP67 |
Maximum Current | 220 V dc 0.05 A, 380 V ac 0.5 A |
Housing Material | Metal |
Maximum AC Voltage | 380V |
Maximum DC Voltage | 220V |
Connection Type | M12 |
Series | SZL-VL |
Action Type | Snap Action |
Length | 28.5mm |
Depth | 25.7mm |
Maximum Operating Temperature | +70°C |
Standards Met | CCC, CE Certified, cULus Listed |
Minimum Operating Temperature | -20°C |
Width | 160mm |
Mounting Orientation | Front, Side |
Operating Force | 2 N |
Mechanical Life | 10000000Cycles |