Allen Bradley Guardmaster 440P Series Short Lever Top Plunger, NO/NC, IP66, SPST, Glass Filled PBT Housing
- RS Stock No.:
- 151-2536
- Mfr. Part No.:
- 440P-CSLS11B
- Manufacturer:
- Allen Bradley Guardmaster
Temporarily out of stock - back order for despatch 17-06-2024, delivery within 2 working days
Added
Price Each
€32.05
(exc. VAT)
€39.42
(inc. VAT)
Units | Per unit |
1 + | €32.05 |
- RS Stock No.:
- 151-2536
- Mfr. Part No.:
- 440P-CSLS11B
- Manufacturer:
- Allen Bradley Guardmaster
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Allen Bradley Guardmaster Short Lever Top Plunger, 31mm Length, M20 Connection - 440P-CSLS11B
For machine and operator safety, choose this short lever plunger from Rockwell Automation's Allen Bradley Guardmaster range. It's a limit switch that triggers the machine to stop immediately after its guard doors are opened, preventing unsafe access during operation. The unit's glass-filled polybutylene terephthalate (PBT) housing is durable and resistant to mechanical impact, making it suitable for use in harsh environments. M20 connectors allow for an easy and tool-less link to your equipment, saving time and effort. This component is a common part of heavy-duty production machinery.
Wide operating temperature range of -25°C to +65°C for use in demanding conditions
Compact dimensions of 31 (L) x 112 (W) x 41mm (D) for space efficiency in small enclosures
Mechanical service life of 10,000,000 operating cycles for long-term performance
IP66 (ingress protection) rated to withstand dust and high-pressure water jets
Compact dimensions of 31 (L) x 112 (W) x 41mm (D) for space efficiency in small enclosures
Mechanical service life of 10,000,000 operating cycles for long-term performance
IP66 (ingress protection) rated to withstand dust and high-pressure water jets
Standards and Certifications
RoHS (Restriction of Hazardous Substances)
ISO (International Organization for Standardization)
IEC (International Electrotechnical Commission)
ISO (International Organization for Standardization)
IEC (International Electrotechnical Commission)
These 22 mm plastic-body safety limit switches conform to EN 50047 standards and are available with snap-acting or slow-break/make 2- or 3-contact configurations as well as a variety of actuator heads. These switches also feature an optional rotating head that can be adjusted in 90° increments before installation to allow for ease of mounting. Allen-Bradley Guardmaster limit switches can be used in guard door applications as well as on moving machine beds, crane arms, lifts, elevators, etc.
What's the current rating of this plunger?
Large selection of actuator heads
Positive operation, forced disconnection of contacts
Snap-acting, slow make before break or slow break before make contact blocks
Positive operation, forced disconnection of contacts
Snap-acting, slow make before break or slow break before make contact blocks
This plunger has a current rating of 10A, making it suitable for high-powered applications.
Specifications
Attribute | Value |
---|---|
Actuator Type | Short Lever |
Pole and Throw Configuration | SPST |
Normal State Configuration | NO/NC |
IP Rating | IP66 |
Housing Material | Glass Filled PBT |
Connection Type | M20 |
Series | 440P |
Length | 31mm |
Width | 112mm |
Depth | 41mm |
Mounting Orientation | Vertical |
Mechanical Life | 10000000Cycles |
- RS Stock No.:
- 151-2536
- Mfr. Part No.:
- 440P-CSLS11B
- Manufacturer:
- Allen Bradley Guardmaster