RS PRO Roller Lever Limit Switch, NO/NC, IP65, DPST, Plastic Housing, 400V ac Max, 4A Max
- RS Stock No.:
- 153-3964
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€31.31
(exc. VAT)
€38.51
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €31.31 |
*price indicative
- RS Stock No.:
- 153-3964
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Actuator Type | Roller Lever | |
Pole and Throw Configuration | DPST | |
Normal State Configuration | NO/NC | |
IP Rating | IP65 | |
Maximum Current | 4A | |
Housing Material | Plastic | |
Maximum AC Voltage | 400V | |
Maximum DC Voltage | 250V | |
Connection Type | M12 | |
Action Type | Snap Action | |
Length | 30.3mm | |
Minimum Operating Temperature | -25°C | |
Depth | 106.5mm | |
Maximum Operating Temperature | +70°C | |
Width | 45mm | |
Mechanical Life | 15000000Cycles | |
Mounting Orientation | Vertical | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Actuator Type Roller Lever | ||
Pole and Throw Configuration DPST | ||
Normal State Configuration NO/NC | ||
IP Rating IP65 | ||
Maximum Current 4A | ||
Housing Material Plastic | ||
Maximum AC Voltage 400V | ||
Maximum DC Voltage 250V | ||
Connection Type M12 | ||
Action Type Snap Action | ||
Length 30.3mm | ||
Minimum Operating Temperature -25°C | ||
Depth 106.5mm | ||
Maximum Operating Temperature +70°C | ||
Width 45mm | ||
Mechanical Life 15000000Cycles | ||
Mounting Orientation Vertical | ||
Related links
- RS PRO Roller Lever Limit Switch IP65 Plastic Housing 10A Max
- RS PRO Roller Lever Limit Switch IP65 Thermoplastic Housing 4A Max
- RS PRO Roller Plunger Limit Switch IP65 Plastic Housing 10A Max
- Siemens 3SE5 Series Roller Lever Interlock Switch IP65 Plastic Housing, 400V ac Max
- RS PRO Spring Lever Limit Switch IP65 Plastic Housing 10A Max
- Siemens 3SE5 Series Roller Lever Limit Switch IP65 400V ac Max, 4A Max
- RS PRO Roller Lever Limit Switch IP65 Thermoplastic Housing 10A Max
- RS PRO Plunger Limit Switch IP65 Plastic Housing 10A Max