- RS Stock No.:
- 206-5881
- Mfr. Part No.:
- 103015098
- Manufacturer:
- Schmersal
Temporarily out of stock - back order for despatch 25-06-2024, delivery within 2 working days
Added
Price Each
€74.04
(exc. VAT)
€91.07
(inc. VAT)
Units | Per unit |
1 + | €74.04 |
- RS Stock No.:
- 206-5881
- Mfr. Part No.:
- 103015098
- Manufacturer:
- Schmersal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Schmersal PS315-Z12-S300 plunger has a norm construction design. It has type B actuator type and metal zinc die-cast as enclosure material. The material of the electrical contacts is silver. It has a screw connection terminal connector. It works on snap switch element switching principle with 1 NO contact, 2 NC contacts. It also has switching frequency of 5,000 /h with 5A of thermal test current.
Standards: ISO 13849-1
Protection Class: IP66, IP67
Mechanical life, minimum: 10,000,000 Operations
B10d Normally-closed contact (NC): 20,000,000 Operations
Protection Class: IP66, IP67
Mechanical life, minimum: 10,000,000 Operations
B10d Normally-closed contact (NC): 20,000,000 Operations
Specifications
Attribute | Value |
---|---|
Series | PS315-Z12-S300 |