Telemecanique Sensors Roller Limit Switch, 2NC/1NO, IP66, IP67, Plastic Housing, 6A Max
- RS Stock No.:
- 221-2863
- Mfr. Part No.:
- XCKJ390513H29EX
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€290.88
(exc. VAT)
€357.78
(inc. VAT)
Temporarily out of stock
- Shipping from 27 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €290.88 |
*price indicative
- RS Stock No.:
- 221-2863
- Mfr. Part No.:
- XCKJ390513H29EX
- Manufacturer:
- Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Telemecanique Sensors | |
Actuator Type | Roller | |
Normal State Configuration | 2NC/1NO | |
IP Rating | IP66, IP67 | |
Maximum Current | 6A | |
Housing Material | Plastic | |
Action Type | Snap Action | |
Select all | ||
---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Roller | ||
Normal State Configuration 2NC/1NO | ||
IP Rating IP66, IP67 | ||
Maximum Current 6A | ||
Housing Material Plastic | ||
Action Type Snap Action | ||
Related links
- Telemecanique Sensors Roller Lever Limit Switch IP66 3P 400V ac Max, 6A Max
- Telemecanique Sensors Roller Limit Switch IP66 Metal Housing, 6A Max
- Telemecanique Sensors Roller Limit Switch IP66 Plastic Housing, 6A Max
- Telemecanique Sensors Roller Limit Switch IP66 Plastic Housing, 6A Max
- Telemecanique Sensors Limit Switch IP66 Plastic Housing, 6A Max
- Telemecanique Sensors Cats Whisker Limit Switch IP66 Plastic Housing, 6A Max
- Telemecanique Sensors Roller Lever Limit Switch IP66 3P 300V ac Max, 6A Max
- Telemecanique Sensors Roller Limit Switch IP66 Metal Housing, 6A Max