- RS Stock No.:
- 256-4842
- Mfr. Part No.:
- XCKP2753P16SG1
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 256-4842
- Mfr. Part No.:
- XCKP2753P16SG1
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric limit switch has 2 NC contact type, plunger head type and fixed body type with positive opening.
IP66, IP67 degree of protection
TC protective treatment
TC protective treatment
Specifications
Attribute | Value |
---|---|
Actuator Type | Standard |
Normal State Configuration | 2NC |
IP Rating | IP66, IP67 |
Housing Material | Plastic |
- RS Stock No.:
- 256-4842
- Mfr. Part No.:
- XCKP2753P16SG1
- Manufacturer:
- Schneider Electric